Part Details for EEU-FR1C221H by Panasonic Electronic Components
Overview of EEU-FR1C221H by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FR1C221H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-FR1C221H-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL Min Qty: 4000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0767 | Buy Now |
DISTI #
EEU-FR1C221H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded (Alt: EEU-FR1C221H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0561 / $0.0635 | Buy Now |
DISTI #
667-EEU-FR1C221H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC220uFtaped RoHS: Compliant | 0 |
|
$0.0570 / $0.0790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks | 0 |
|
$0.0535 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0581 / $0.0745 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0581 / $0.0745 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 16V 6.3x11.2 2.5MM 105C 5000H THT | 0 |
|
$0.1261 / $0.1450 | RFQ |
Part Details for EEU-FR1C221H
EEU-FR1C221H CAD Models
EEU-FR1C221H Part Data Attributes
|
EEU-FR1C221H
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-FR1C221H
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |