-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15309CT-ND
|
DigiKey | CAP ALUM 2700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
490 In Stock |
|
$0.2611 / $0.9200 | Buy Now |
DISTI #
EEU-FR0J272LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 6.3 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR0J272LB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2674 / $0.3028 | Buy Now |
DISTI #
667-EEU-FR0J272LB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2700uF 10x25mm LS 5.0mm RoHS: Compliant | 915 |
|
$0.2770 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2550 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.2769 / $0.3323 | Buy Now |
DISTI #
77357107
|
Verical | Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 96 Package Multiple: 1 | Americas - 412 |
|
$0.4130 / $0.7322 | Buy Now |
DISTI #
EEU-FR0J272LB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2700uF 10x25mm LS 5.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2610 / $0.2720 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.2769 / $0.3323 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2700uF 6.3V 10x25 5MM 105C 10000H THT | 0 |
|
$0.5892 / $0.6776 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy