-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7121
|
Newark | Cap, 2000Uf, 25V, Alu Elec, Radial, Capacitance:2000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Panasonic EEU-FP1E202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 601 |
|
$0.8660 / $0.9450 | Buy Now |
DISTI #
P123950-ND
|
DigiKey | CAP ALUM 2000UF 20% 25V RADIAL Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7102 / $2.2700 | Buy Now |
DISTI #
EEU-FP1E202
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2000 uF, 25 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FP1E202) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6907 / $0.7526 | Buy Now |
DISTI #
667-EEU-FP1E202
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2000uF 20% ESR 0.030ohm AECQ200 RoHS: Compliant | 3830 |
|
$0.6820 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 49 Weeks | 0 |
|
$0.6340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6720 / $0.8110 | Buy Now |
DISTI #
77359282
|
Verical | Cap Aluminum Lytic 2000uF 25V 20% (12.5 X 25mm) Radial 5mm 0.03 Ohm 4000mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 109 |
|
$1.7640 / $2.0020 | Buy Now |
DISTI #
EEU-FP1E202
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2000uF 20% ESR 0.030ohm AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6720 / $0.8110 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2000uF 25V 12.5x25 5.0MM 105C 5000H AEC-Q20 | 0 |
|
$1.8649 / $2.0514 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy