Part Details for EEU-FM1H471-JVP by Jameco
Overview of EEU-FM1H471-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FM1H471-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2658535
|
Jameco Electronics | Aluminum Electrolytic Capacitor 470 uF 20% 50V Radial Can 105C Min Qty: 1 Container: Each | 1187 |
|
$0.2900 / $0.5500 | Buy Now |