-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12392-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
37099 In Stock |
|
$0.1191 / $0.5000 | Buy Now |
DISTI #
EEU-FM1H101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1H101) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.0914 / $0.1035 | Buy Now |
DISTI #
667-EEU-FM1H101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V RoHS: Compliant | 6384 |
|
$0.1030 / $0.4000 | Buy Now |
DISTI #
70257585
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,8x11.5,Bulk | Panasonic Electronic Components EEU-FM1H101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 1454 |
|
$0.1700 / $0.2430 | Buy Now |
|
Future Electronics | EEU-FM Series 50 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7071Bag |
|
$0.0971 / $0.1210 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 870 mA - 3000h - 105°C. RoHS: Compliant |
38800 In Stock |
|
$0.0948 / $0.1464 | Buy Now |
|
Bristol Electronics | 998 |
|
RFQ | ||
DISTI #
EEU-FM1H101
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 576800 In Stock |
|
$0.1030 / $0.1400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 870 mA - 3000h - 105°C. RoHS: Compliant |
38800 In Stock |
|
$0.0948 / $0.1464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy