-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19705CT-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10204 In Stock |
|
$0.0919 / $0.4300 | Buy Now |
DISTI #
EEU-FM1E221B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1E221B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0914 / $0.1035 | Buy Now |
DISTI #
667-EEU-FM1E221B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant | 2802 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | FM SERIES RADIAL 25V 220uF 8x11.5MM LS=5MM 105'C 3000HRS LOW IMPEDANCE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 1000Ammo Pack |
|
$0.0932 / $0.1070 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo RoHS: Compliant |
2011 In Stock |
|
$0.0864 / $0.0985 | Buy Now |
DISTI #
EEU-FM1E221B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.0910 / $0.1040 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo RoHS: Compliant |
2011 In Stock |
|
$0.0864 / $0.0985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy