-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19702CT-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13633 In Stock |
|
$0.0640 / $0.2600 | Buy Now |
DISTI #
EEU-FM1E101B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1E101B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0655 / $0.0742 | Buy Now |
DISTI #
667-EEU-FM1E101B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant | 1635 |
|
$0.0670 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0625 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 455mA 2000h 105°C Ammo RoHS: Compliant |
6172 In Stock |
|
$0.0785 / $0.0944 | Buy Now |
|
Quest Components | 1596 |
|
$0.3000 / $0.7500 | Buy Now | |
DISTI #
EEU-FM1E101B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.0650 / $0.0820 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 455mA 2000h 105°C Ammo RoHS: Compliant |
6172 In Stock |
|
$0.0785 / $0.0944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy