-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-FM1C471BCT-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1976 In Stock |
|
$0.1350 / $0.6000 | Buy Now |
DISTI #
EEU-FM1C471B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1C471B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1290 / $0.1461 | Buy Now |
DISTI #
667-EEU-FM1C471B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant | 1338 |
|
$0.1350 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1230 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo RoHS: Compliant |
2708 In Stock |
|
$0.1358 / $0.2143 | Buy Now |
DISTI #
EEU-FM1C471B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1270 / $0.1330 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo RoHS: Compliant |
2708 In Stock |
|
$0.1358 / $0.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy