-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12375-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
25162 In Stock |
|
$0.1199 / $0.3900 | Buy Now |
DISTI #
EEU-FM1C471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1C471) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1461 | Buy Now |
DISTI #
667-EEU-FM1C471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V ELECT FM RADIAL RoHS: Compliant | 4046 |
|
$0.1370 / $0.4900 | Buy Now |
DISTI #
70257529
|
RS | Capacitor, Alum Lytic, Cap 470 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,10x12.5,Bulk | Panasonic Electronic Components EEU-FM1C471 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2999 |
|
$0.2400 / $0.3430 | Buy Now |
|
Future Electronics | EEU-FM Series 16 V 470 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1260 / $0.1490 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Bulk RoHS: Compliant |
50000 In Stock |
|
$0.1324 / $0.2376 | Buy Now |
DISTI #
EEU-FM1C471
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V ELECT FM RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1300 In Stock |
|
$0.1330 / $0.2060 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Bulk RoHS: Compliant |
50000 In Stock |
|
$0.1324 / $0.2376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy