-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12373-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
109 In Stock |
|
$0.5503 / $1.6100 | Buy Now |
DISTI #
EEU-FM1C332L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1C332L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5528 / $0.6260 | Buy Now |
DISTI #
667-EEU-FM1C332L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300UF 16V ELECT FM RADIAL RoHS: Compliant | 51 |
|
$0.5500 / $1.4900 | Buy Now |
DISTI #
70257527
|
RS | Capacitor, Alum Lytic, Cap 3300 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,12.5x35,Bulk | Panasonic Electronic Components EEU-FM1C332L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Future Electronics | EEU-FM Series 16 V 3300 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6200 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 7000h 105°C Bulk RoHS: Compliant |
600 In Stock |
|
$0.5380 / $0.7660 | Buy Now |
DISTI #
EEU-FM1C332L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300UF 16V ELECT FM RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 850 In Stock |
|
$0.5600 / $1.1800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 7000h 105°C Bulk RoHS: Compliant |
600 In Stock |
|
$0.5380 / $0.7660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy