-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7299
|
Newark | Al Lytic Cap, Radial Fm Series, Low Esr Rohs Compliant: Yes |Panasonic EEU-FM1C272SB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.7160 | Buy Now |
DISTI #
10-EEU-FM1C272SBCT-ND
|
DigiKey | CAP ALUM 2700UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
500 In Stock |
|
$0.6174 / $1.3500 | Buy Now |
DISTI #
EEU-FM1C272SB
|
Avnet Americas | Cap Aluminum 2700uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-FM1C272SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4513 / $0.5110 | Buy Now |
DISTI #
667-EEU-FM1C272SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant | 2 |
|
$0.4540 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.4618 / $0.5994 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2700uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.4618 / $0.5994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy