-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7281
|
Newark | Al Lytic Cap, Radial Fm Series, Low Esr Rohs Compliant: Yes |Panasonic EEU-FM1A152LB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.3090 | Buy Now |
DISTI #
10-EEU-FM1A152LBCT-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
995 In Stock |
|
$0.2381 / $0.8000 | Buy Now |
DISTI #
EEU-FM1A152LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FM1A152LB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2321 / $0.2628 | Buy Now |
DISTI #
667-EEU-FM1A152LB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant | 1881 |
|
$0.2330 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.2445 / $0.3082 | Buy Now |
DISTI #
EEU-FM1A152LB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2290 / $0.2450 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.2445 / $0.3082 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1500uF 10V 10x25 5MM 105C 5000H THT | 0 |
|
$0.5821 / $0.6694 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy