-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7269
|
Newark | Al Lytic Cap, Radial Fm Series, Low Esr Rohs Compliant: Yes |Panasonic EEU-FM0J392B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.4010 | Buy Now |
DISTI #
EEU-FM0J392B-ND
|
DigiKey | CAP ALUM 3900UF 20% 6.3V RADIAL Min Qty: 500 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4374 | Buy Now |
DISTI #
EEU-FM0J392B
|
Avnet Americas | Cap Aluminum 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-FM0J392B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3019 / $0.3419 | Buy Now |
DISTI #
667-EEU-FM0J392B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant | 0 |
|
$0.3470 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3127 / $0.3752 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3127 / $0.3752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy