-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R9028
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 25V, 20%, Radial, Capacitance:820µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FK1E821S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
P124309-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1857 In Stock |
|
$0.6925 / $1.6300 | Buy Now |
DISTI #
EEU-FK1E821S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1E821S) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7091 / $0.8029 | Buy Now |
DISTI #
667-EEU-FK1E821S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820UF 25V RoHS: Compliant | 3212 |
|
$0.6920 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 33 Weeks | 0 |
|
$0.6760 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 25V 20% (12.5 X 15mm) Radial 5mm 1400mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.7170 / $0.8660 | Buy Now |
DISTI #
EEU-FK1E821S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 820UF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.6900 / $0.7100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 25V 20% (12.5 X 15mm) Radial 5mm 1400mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.7170 / $0.8660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy