-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124288-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1273 In Stock |
|
$0.2080 / $0.5600 | Buy Now |
DISTI #
EEU-FK1C681
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1C681) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 / $0.2412 | Buy Now |
DISTI #
667-EEU-FK1C681
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 20% AEC-Q200 RoHS: Compliant | 1827 |
|
$0.2310 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.2030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2244 / $0.3411 | Buy Now |
DISTI #
EEU-FK1C681
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2080 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2244 / $0.3411 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.680uF 16V 10x12.5 5MM 105C 4000H AEC-Q200 | 0 |
|
$0.5855 / $0.6733 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy