-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124285-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
663 In Stock |
|
$1.4633 / $3.1100 | Buy Now |
DISTI #
V99:2348_23083349
|
Arrow Electronics | Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 40mm) Radial 5mm 3010mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 1914 | Americas - 894 |
|
$0.1013 / $0.5324 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 33 Weeks | 0 |
|
$1.1100 | Buy Now |
DISTI #
32901662
|
Verical | Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 40mm) Radial 5mm 3010mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1914 | Americas - 894 |
|
$0.5324 | Buy Now |
DISTI #
C1S600604788388
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 894 |
|
$0.8510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy