-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9311
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fk Series, 560 - F, - 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEU-FK1A561 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 | Buy Now |
DISTI #
P124266-ND
|
DigiKey | CAP ALUM 560UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3431 In Stock |
|
$0.1468 / $0.6200 | Buy Now |
DISTI #
EEU-FK1A561
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1A561) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1183 / $0.1339 | Buy Now |
DISTI #
667-EEU-FK1A561
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 560uF 20% AEC-Q200 RoHS: Compliant | 3449 |
|
$0.1150 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.1127 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 10V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1246 / $0.1894 | Buy Now |
DISTI #
32901587
|
Verical | Cap Aluminum Lytic 560uF 10V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1917 | Americas - 3695 |
|
$0.0184 / $0.0208 | Buy Now |
DISTI #
C1S600604799311
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 3695 |
|
$0.0886 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 10V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1246 / $0.1894 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.560uF 10V 8x11.5 3.5MM 105C 3000H AEC-Q200 | 0 |
|
$0.4646 / $0.5343 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy