-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8970
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 10V, 20%, Radial, Capacitance:1200µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:10000 Hours @ 85°C, Polarity:Polar, Series Name:Fk, Product Diameter:8Mm, Esr:- Rohs Compliant: Yes |Panasonic EEU-FK1A122L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2670 | Buy Now |
DISTI #
P124255-ND
|
DigiKey | CAP ALUM 1200UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1367 In Stock |
|
$0.1928 / $0.7700 | Buy Now |
DISTI #
EEU-FK1A122L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1A122L) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1938 / $0.2194 | Buy Now |
DISTI #
667-EEU-FK1A122L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1200uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1890 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.1847 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 10V 20% (8 X 20mm) Radial 3.5mm 1220mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.2041 / $0.3104 | Buy Now |
DISTI #
25879479
|
Verical | Cap Aluminum Lytic 1200uF 10V 20% (8 X 20mm) Radial 3.5mm 1220mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 1714 | Americas - 2752 |
|
$0.0248 / $0.0364 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 10V 20% (8 X 20mm) Radial 3.5mm 1220mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.2041 / $0.3104 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1200uF 10V 8x20 3.5MM 105C 3000H AEC-Q200 | 0 |
|
$0.6151 / $0.7074 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy