-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FC2A151B-ND
|
DigiKey | CAP ALUM 150UF 20% 100V RADIAL Min Qty: 500 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4715 | Buy Now |
DISTI #
EEU-FC2A151B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 100 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FC2A151B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3582 / $0.3903 | Buy Now |
DISTI #
667-EEU-FC2A151B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 100volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.4080 / $0.4710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3290 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Automotive Ammo RoHS: Compliant |
1000 In Stock |
|
$0.3379 / $0.4056 | Buy Now |
DISTI #
66978923
|
Verical | Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2233 | Americas - 1000 |
|
$0.4597 / $0.5273 | Buy Now |
|
Quest Components | 240 |
|
$0.6785 / $1.3570 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Automotive Ammo RoHS: Compliant |
1000 In Stock |
|
$0.3379 / $0.4056 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.150uF 100V 12.5x25 5MM 105C 5000H AEC-Q200 | 0 |
|
$1.0578 / $1.1636 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy