-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19496-ND
|
DigiKey | CAP ALUM 12UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2429 In Stock |
|
$0.0975 / $0.4400 | Buy Now |
DISTI #
EEU-FC2A120
|
Avnet Americas | Aluminum Electrolytic Capacitor, 12 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC2A120) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 |
|
$0.0758 / $0.0858 | Buy Now |
DISTI #
667-EEU-FC2A120
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 12uF 100volts AEC-Q200 RoHS: Compliant | 143 |
|
$0.0990 / $0.4400 | Buy Now |
|
Future Electronics | Cap Aluminum 12uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 114mA 1000 hr 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.0722 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 114mA 1000h 105°C Automotive Bulk RoHS: Compliant |
6000 On Order |
|
$0.0923 / $0.1294 | Buy Now |
DISTI #
EEU-FC2A120
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 12uF 100volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 7400 In Stock |
|
$0.0980 / $0.1250 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 114mA 1000h 105°C Automotive Bulk RoHS: Compliant |
6000 On Order |
|
$0.0923 / $0.1294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy