-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-FC1V470BCT-ND
|
DigiKey | CAP ALUM 47UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5491 In Stock |
|
$0.0719 / $0.4000 | Buy Now |
DISTI #
EEU-FC1V470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1V470B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0687 / $0.0778 | Buy Now |
DISTI #
667-EEU-FC1V470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35volts AEC-Q200 RoHS: Compliant | 5031 |
|
$0.0700 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0655 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Automotive Ammo RoHS: Compliant |
6000 In Stock |
|
$0.0720 / $0.0982 | Buy Now |
DISTI #
EEU-FC1V470B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0690 / $0.0740 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Automotive Ammo RoHS: Compliant |
6000 In Stock |
|
$0.0720 / $0.0982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy