Part Details for EEU-FC1V221LY by Panasonic Electronic Components
Overview of EEU-FC1V221LY by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FC1V221LY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-FC1V221LY-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1467 | Buy Now |
DISTI #
EEU-FC1V221LY
|
Avnet Americas | Al Lytic Cap, Radial FC Series, 105C - Bulk (Alt: EEU-FC1V221LY) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1184 / $0.1290 | Buy Now |
DISTI #
667-EEU-FC1V221LY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FC Series, 105C | 0 |
|
$0.1210 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 33 Weeks | 0 |
|
$0.1086 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1153 / $0.1712 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1153 / $0.1712 | Buy Now |
Part Details for EEU-FC1V221LY
EEU-FC1V221LY CAD Models
EEU-FC1V221LY Part Data Attributes
|
EEU-FC1V221LY
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-FC1V221LY
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |