-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11230-ND
|
DigiKey | CAP ALUM 22UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9103 In Stock |
|
$0.0756 / $0.3600 | Buy Now |
DISTI #
EEU-FC1V220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1V220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0550 / $0.0623 | Buy Now |
DISTI #
667-EEU-FC1V220
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 35V RoHS: Compliant | 1560 |
|
$0.0560 / $0.2800 | Buy Now |
DISTI #
70257473
|
RS | Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,5x11,Bulk | Panasonic Electronic Components EEU-FC1V220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3260 |
|
$0.1020 / $0.1460 | Buy Now |
|
Future Electronics | EEU-FC Series 35 V 22 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 40Bag |
|
$0.0559 / $0.0693 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 22 µF - 35 V - 20% - 5 X 11mm - Radial - 2 mm - 175 mA - 1000h - 105°C. RoHS: Compliant |
16000 In Stock |
|
$0.0532 / $0.0952 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
EEU-FC1V220
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 15400 In Stock |
|
$0.0550 / $0.0840 | Buy Now |
|
Master Electronics | Electrolytic Aluminum Capacitor - 22 µF - 35 V - 20% - 5 X 11mm - Radial - 2 mm - 175 mA - 1000h - 105°C. RoHS: Compliant |
16000 In Stock |
|
$0.0532 / $0.0952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy