-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11234-ND
|
DigiKey | CAP ALUM 120UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10959 In Stock |
|
$0.1025 / $0.4200 | Buy Now |
DISTI #
EEU-FC1V121
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1V121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$0.0987 / $0.1117 | Buy Now |
DISTI #
667-EEU-FC1V121
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 35V RoHS: Compliant | 2830 |
|
$0.1090 / $0.3300 | Buy Now |
DISTI #
70257462
|
RS | Capacitor, Alum Electrolytic, Cap 120 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,8x11.5,Bulk | Panasonic Electronic Components EEU-FC1V121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1521 |
|
$0.1840 / $0.2620 | Buy Now |
|
Future Electronics | EEU-FC Series 35 V 120 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 568Bag |
|
$0.1000 / $0.1170 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 120 µF - 35 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 555 mA - 5000h - 105°C. RoHS: Compliant |
5929 In Stock |
|
$0.1024 / $0.1581 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
DISTI #
EEU-FC1V121
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3300 In Stock |
|
$0.1000 / $0.1140 | Buy Now |
|
Master Electronics | Electrolytic Aluminum Capacitor - 120 µF - 35 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 555 mA - 5000h - 105°C. RoHS: Compliant |
5929 In Stock |
|
$0.1024 / $0.1581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy