-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-FC1J470B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19669CT-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4056 In Stock |
|
$0.0995 / $0.4400 | Buy Now |
DISTI #
EEU-FC1J470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0937 / $0.1004 | Buy Now |
DISTI #
667-EEU-FC1J470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V RoHS: Compliant | 3877 |
|
$0.1040 / $0.4300 | Buy Now |
|
Future Electronics | 47µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks | 0 |
|
$0.0941 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 405mA 2000h 105°C Automotive Ammo RoHS: Compliant |
3000 In Stock |
|
$0.0923 / $0.1090 | Buy Now |
DISTI #
EEU-FC1J470B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.0960 / $0.1130 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 405mA 2000h 105°C Automotive Ammo RoHS: Compliant |
3000 In Stock |
|
$0.0923 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy