-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FC1J391SB-ND
|
DigiKey | CAP ALUM 390UF 20% 63V RADIAL TH Min Qty: 250 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9416 | Buy Now |
DISTI #
EEU-FC1J391SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1J391SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5851 / $0.6625 | Buy Now |
DISTI #
667-EEU-FC1J391SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 390uF 63volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.8700 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks | 0 |
|
$0.5580 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 390uF 63V 20% (18 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.5890 / $0.7140 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 390uF 63V 20% (18 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.5890 / $0.7140 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.390uF 63V 18x15 7.5MM 105C 5000H AEC-Q200 | 0 |
|
$1.4298 / $1.5728 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy