-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9186
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 63V, 20%, Radial, Capacitance:1200Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1J122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$0.6900 | Buy Now |
DISTI #
P11281-ND
|
DigiKey | CAP ALUM 1200UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
39 In Stock |
|
$0.8977 / $2.3500 | Buy Now |
DISTI #
EEU-FC1J122
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J122) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9544 / $1.0806 | Buy Now |
DISTI #
667-EEU-FC1J122
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 63volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.8970 / $2.3500 | Order Now |
DISTI #
70257423
|
RS | Capacitor, Alum Lytic, Cap 1200 uF, Tol 20%,Vol-Rtg 63 VDC, Radial,18x31.5,Bulk | Panasonic Electronic Components EEU-FC1J122 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.9000 | RFQ |
|
Future Electronics | FC Series 63V 1200 uF 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$0.8950 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 63V 20% (18 X 31.5mm) Radial 7.5mm 2950mA 5000h 105°C Automotive Bulk RoHS: Compliant |
1100 In Stock 750 On Order |
|
$0.8940 / $1.1840 | Buy Now |
|
Bristol Electronics | 772 |
|
RFQ | ||
|
Quest Components | 600 |
|
$0.9800 / $2.4500 | Buy Now | |
DISTI #
EEU-FC1J122
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 63volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 290 In Stock |
|
$1.3700 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy