-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5103
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 20%, 63V, Radial, Capacitance:1000Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1J102U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1055 |
|
$1.1200 / $1.9400 | Buy Now |
DISTI #
P11280-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1927 In Stock |
|
$0.7086 / $1.8500 | Buy Now |
DISTI #
EEU-FC1J102U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J102U) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7345 / $0.8316 | Buy Now |
DISTI #
667-EEU-FC1J102U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V RoHS: Compliant | 7771 |
|
$0.7080 / $1.8500 | Buy Now |
DISTI #
70257420
|
RS | Capacitor, Alum Lytic, Cap 1000 uF, Tol 20%,Vol-Rtg 63 VDC, Radial,16x31.5,Bulk | Panasonic Electronic Components EEU-FC1J102U RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 360 |
|
$1.3900 / $1.8600 | Buy Now |
|
Future Electronics | EEU-FC Series 63 V 1000 uF Ø 16 x 31.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11327Bag |
|
$0.9550 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 1000 µF - 63 V - 20% - 16 X 31.5mm - Radial - 7.5 mm - 2670 mA - 5000h - 105°C. RoHS: Compliant |
5900 In Stock |
|
$0.7520 / $0.9750 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
EEU-FC1J102U
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 271550 In Stock |
|
$0.7300 / $1.1800 | Buy Now |
|
Master Electronics | Electrolytic Aluminum Capacitor - 1000 µF - 63 V - 20% - 16 X 31.5mm - Radial - 7.5 mm - 2670 mA - 5000h - 105°C. RoHS: Compliant |
5900 In Stock |
|
$0.7520 / $0.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy