-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9185
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 63V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-FC1J102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 / $1.4300 | Buy Now |
DISTI #
P10355-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
194 In Stock |
|
$1.2176 / $2.0800 | Buy Now |
DISTI #
70257419
|
RS | Capacitor, Alum Lytic, Cap 1000 uF, Tol 20%,Vol-Rtg 63 VDC, Radial,16x35.5,Bulk | Panasonic Electronic Components EEU-FC1J102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$2.6300 / $2.7600 | Buy Now |
|
Future Electronics | EEU-FC Series 63 V 1000 uF Ø 16 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10Bag |
|
$0.8000 / $0.9950 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 1000 µF - 63 V - 20% - 16 X 35.5mm - Radial - 7.5 mm - 2770 mA - 5000h - 105°C. RoHS: Compliant |
3800 In Stock |
|
$0.7680 / $1.0510 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
EEU-FC1J102
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 32900 In Stock |
|
$1.1900 | Buy Now |
DISTI #
SMC-EEU-FC1J102
|
Sensible Micro Corporation | Eeu-Fc Series 63 V 1000 Uf Ø 16 X 35.5 Mm Ls=7.5 Mm 105 °C Low Esr Electrolytic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 110 |
|
$0.5355 / $0.5985 | RFQ |
|
Master Electronics | Electrolytic Aluminum Capacitor - 1000 µF - 63 V - 20% - 16 X 35.5mm - Radial - 7.5 mm - 2770 mA - 5000h - 105°C. RoHS: Compliant |
3800 In Stock |
|
$0.7680 / $1.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy