-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7077
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1H820B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.1250 | Buy Now |
DISTI #
10-EEU-FC1H820BCT-ND
|
DigiKey | CAP ALUM 82UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1282 In Stock |
|
$0.0928 / $0.4300 | Buy Now |
DISTI #
EEU-FC1H820B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1H820B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.0987 / $0.1117 | Buy Now |
DISTI #
667-EEU-FC1H820B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 50volts AEC-Q200 RoHS: Compliant | 1895 |
|
$0.0990 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0941 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 50V 20% (8 X 11.5mm) Radial 5mm 485mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1024 / $0.1311 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
EEU-FC1H820B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.1090 / $0.1280 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 82uF 50V 20% (8 X 11.5mm) Radial 5mm 485mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1024 / $0.1311 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.82uF 50V 8x11.5 5MM 105C 2000H AEC-Q200 THT | 0 |
|
$0.2415 / $0.2777 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy