-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9183
|
Newark | Aluminum Electrolytic Capacitor, 82Uf, 50V, 20%, Radial, Capacitance:82Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mmrohs Compliant: Yes |Panasonic EEU-FC1H820 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.1120 / $0.4760 | Buy Now |
DISTI #
P11253-ND
|
DigiKey | CAP ALUM 82UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
12 In Stock |
|
$0.1191 / $0.4600 | Buy Now |
DISTI #
EEU-FC1H820
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H820) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.0987 / $0.1117 | Buy Now |
DISTI #
667-EEU-FC1H820
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 50V RoHS: Compliant | 1092 |
|
$0.1000 / $0.3700 | Buy Now |
DISTI #
70257413
|
RS | Capacitor, Alum Electrolytic, Cap 82 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,8x11.5,Bulk | Panasonic Electronic Components EEU-FC1H820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1583 |
|
$0.0770 | Buy Now |
|
Future Electronics | EEU-FC Series 50 V 82 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic. RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 10000Bag |
|
$0.1410 / $0.1620 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Automotive Bag RoHS: Compliant |
3812 In Stock |
|
$0.0980 / $0.1492 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 615 |
|
$0.1462 / $0.4875 | Buy Now |
DISTI #
EEU-FC1H820
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 34600 In Stock |
|
$0.0960 / $0.1070 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 57 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy