-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10331-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2420 In Stock |
|
$0.4829 / $1.3600 | Buy Now |
DISTI #
EEU-FC1H681
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H681) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4819 / $0.5457 | Buy Now |
DISTI #
667-EEU-FC1H681
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 50V RoHS: Compliant | 385 |
|
$0.4820 / $1.3600 | Buy Now |
DISTI #
70257411
|
RS | Capacitor, Alum Electrolytic, Cap 680 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,16x20,Bulk | Panasonic Electronic Components EEU-FC1H681 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.2300 | RFQ |
|
Future Electronics | EEU-FC Series 50 V 680 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2060Bag |
|
$0.4700 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 680 µF - 50 V - 20% - 16 X 20mm - Radial - 7.5 mm - 1835 mA - 5000h - 105°C. RoHS: Compliant |
3600 In Stock |
|
$0.4636 / $0.5726 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
EEU-FC1H681
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3600 In Stock |
|
$0.4800 / $0.5860 | Buy Now |
|
Master Electronics | Electrolytic Aluminum Capacitor - 680 µF - 50 V - 20% - 16 X 20mm - Radial - 7.5 mm - 1835 mA - 5000h - 105°C. RoHS: Compliant |
3600 In Stock |
|
$0.4636 / $0.5726 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2000 |
|
$0.6000 / $0.6429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy