-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11252-ND
|
DigiKey | CAP ALUM 68UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4904 In Stock |
|
$0.1025 / $0.4200 | Buy Now |
DISTI #
EEU-FC1H680
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H680) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0987 / $0.1117 | Buy Now |
DISTI #
667-EEU-FC1H680
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 50V RoHS: Compliant | 10333 |
|
$0.1020 / $0.3800 | Buy Now |
DISTI #
70257410
|
RS | Capacitor, Alum Electrolytic, Cap 68 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,8x11.5,Bulk | Panasonic Electronic Components EEU-FC1H680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1039 |
|
$0.1840 / $0.2620 | Buy Now |
|
Future Electronics | EEU-FC Series 50 V 68 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9Bag |
|
$0.0982 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Automotive Bulk RoHS: Compliant |
4200 In Stock |
|
$0.0980 / $0.1515 | Buy Now |
DISTI #
EEU-FC1H680
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 28000 In Stock |
|
$0.1010 / $0.1720 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Automotive Bulk RoHS: Compliant |
4200 In Stock |
|
$0.0980 / $0.1515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy