-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FC1H561B-ND
|
DigiKey | CAP ALUM 560UF 20% 50V RADIAL Min Qty: 500 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5335 | Buy Now |
DISTI #
EEU-FC1H561B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1H561B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3900 / $0.4416 | Buy Now |
DISTI #
667-EEU-FC1H561B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 50volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.4430 / $0.5230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3720 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 1832mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4052 / $0.6000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 1832mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4052 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy