-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19658CT-ND
|
DigiKey | CAP ALUM 47UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
39948 In Stock |
|
$0.0708 / $0.3900 | Buy Now |
DISTI #
EEU-FC1H470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1H470B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0687 / $0.0778 | Buy Now |
DISTI #
667-EEU-FC1H470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200 RoHS: Compliant | 2502 |
|
$0.0700 / $0.3500 | Buy Now |
|
Future Electronics | FC Series 50 V 47 uF 105 °C Ø 6.3 x 11.2 mm LS=2.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0655 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 260mA 1000h 105°C Automotive Ammo RoHS: Compliant |
6000 In Stock |
|
$0.0660 / $0.0753 | Buy Now |
DISTI #
EEU-FC1H470B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 16000 In Stock |
|
$0.0690 / $0.0810 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 260mA 1000h 105°C Automotive Ammo RoHS: Compliant |
6000 In Stock |
|
$0.0660 / $0.0753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy