-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7051
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1H3R3B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
10-EEU-FC1H3R3BCT-ND
|
DigiKey | CAP ALUM 3.3UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1948 In Stock |
|
$0.0576 / $0.3200 | Buy Now |
DISTI #
EEU-FC1H3R3B
|
Avnet Americas | Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 5mm 65mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-FC1H3R3B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0550 / $0.0623 | Buy Now |
DISTI #
667-EEU-FC1H3R3B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200 RoHS: Compliant | 6398 |
|
$0.0560 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0525 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 5mm 65mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0570 / $0.0731 | Buy Now |
DISTI #
EEU-FC1H3R3B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0540 / $0.0560 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 5mm 65mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0570 / $0.0731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy