-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19657CT-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2858 / $0.9600 | Buy Now |
DISTI #
EEU-FC1H331B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1H331B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3098 / $0.3507 | Buy Now |
DISTI #
667-EEU-FC1H331B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50volts AEC-Q200 RoHS: Compliant | 985 |
|
$0.2910 / $1.0400 | Buy Now |
|
Future Electronics | CAP ALUM 330UF 20% 50V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000h 105°C Automotive Ammo RoHS: Compliant |
1500 In Stock 1500 On Order |
|
$0.3240 / $0.4746 | Buy Now |
DISTI #
EEU-FC1H331B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4030 / $0.4200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000h 105°C Automotive Ammo RoHS: Compliant |
1500 In Stock 1500 On Order |
|
$0.3240 / $0.4746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy