-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11258-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3048 / $0.9800 | Buy Now |
DISTI #
EEU-FC1H331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H331) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.3098 / $0.3507 | Buy Now |
DISTI #
667-EEU-FC1H331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V RoHS: Compliant | 2284 |
|
$0.3040 / $1.0000 | Buy Now |
DISTI #
70257397
|
RS | Capacitor, Alum Lytic, Cap 330 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,12.5x20,Bulk | Panasonic Electronic Components EEU-FC1H331 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
|
Future Electronics | EEU-FC Series 50 V 330 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 75Bag |
|
$0.3050 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000h 105°C Automotive Bulk RoHS: Compliant |
3400 In Stock |
|
$0.3208 / $0.4766 | Buy Now |
|
Bristol Electronics | 453 |
|
RFQ | ||
DISTI #
EEU-FC1H331
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 26400 In Stock |
|
$0.3030 / $0.4990 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000h 105°C Automotive Bulk RoHS: Compliant |
3400 In Stock |
|
$0.3208 / $0.4766 | Buy Now |
|
New Advantage Corporation | EEU-FC Series 50 V 330 uF � 12.5 x 20 mm LS=5 mm 105 �C Low ESR Electrolytic RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$0.4143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy