-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5927
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 50V, 20%, Radial, Capacitance:270Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:10Mm, Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1H271 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.5110 | Buy Now |
DISTI #
P11257-ND
|
DigiKey | CAP ALUM 270UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7 In Stock |
|
$0.2642 / $0.8500 | Buy Now |
DISTI #
EEU-FC1H271
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H271) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2478 / $0.2806 | Buy Now |
DISTI #
667-EEU-FC1H271
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 50V RoHS: Compliant | 24 |
|
$0.2640 / $0.8400 | Buy Now |
DISTI #
70257393
|
RS | Capacitor, Alum Electrolytic, Cap 270 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,10x25,Bulk | Panasonic Electronic Components EEU-FC1H271 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 530 |
|
$0.6500 / $0.8800 | Buy Now |
|
Future Electronics | EEUFC Series 50 v 270 uf 105'c 10x25mm LS=5mm 3k Hours Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 45Bag |
|
$0.2600 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 50V 20% (10 X 25mm) Radial 5mm 1200mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1200 In Stock |
|
$0.2737 / $0.5345 | Buy Now |
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Quest Components | 72 |
|
$0.3642 / $0.6070 | Buy Now | |
DISTI #
EEU-FC1H271
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.2710 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy