-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19655CT-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
15352 In Stock |
|
$0.3375 / $1.0300 | Buy Now |
DISTI #
EEU-FC1H221SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1H221SB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3508 / $0.3972 | Buy Now |
DISTI #
667-EEU-FC1H221SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 RoHS: Compliant | 3551 |
|
$0.3420 / $1.0300 | Buy Now |
|
Future Electronics | FC Series 220 µF ±20% 50 V Radial Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.4550 / $0.4950 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 1150mA 5000h 105°C Automotive Ammo RoHS: Compliant |
4161 In Stock |
|
$0.3280 / $0.3528 | Buy Now |
|
Bristol Electronics | 580 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2640 / $0.8250 | Buy Now |
DISTI #
EEU-FC1H221SB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 7000 In Stock |
|
$0.3430 / $0.3560 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 1150mA 5000h 105°C Automotive Ammo RoHS: Compliant |
4161 In Stock |
|
$0.3280 / $0.3528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy