-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11254-ND
|
DigiKey | CAP ALUM 120UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2062 In Stock |
|
$0.1494 / $0.5800 | Buy Now |
DISTI #
EEU-FC1H121L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H121L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1379 / $0.1561 | Buy Now |
DISTI #
667-EEU-FC1H121L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50volts AEC-Q200 RoHS: Compliant | 1953 |
|
$0.1490 / $0.5800 | Buy Now |
DISTI #
70257375
|
RS | Capacitor, Alum Electrolytic, Cap 120 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,8x15,Bulk | Panasonic Electronic Components EEU-FC1H121L RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 | RFQ |
|
Future Electronics | EEU-FC Series 50 V 120 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1348Bag |
|
$0.1340 / $0.1580 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 635mA 2000h 105°C Automotive Bulk RoHS: Compliant |
2600 In Stock |
|
$0.1342 / $0.1711 | Buy Now |
|
Bristol Electronics | 522 |
|
RFQ | ||
DISTI #
EEU-FC1H121L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5400 In Stock |
|
$0.1380 / $0.1680 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 635mA 2000h 105°C Automotive Bulk RoHS: Compliant |
2600 In Stock |
|
$0.1342 / $0.1711 | Buy Now |
|
New Advantage Corporation | EEU-FC Series 50 V 120 uF � 8 x 15 mm LS=3.5 mm 105 �C Low ESR Electrolytic RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1000 |
|
$0.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy