-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11255-ND
|
DigiKey | CAP ALUM 120UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7337 In Stock |
|
$0.1432 / $0.5900 | Buy Now |
DISTI #
EEU-FC1H121
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1H121) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 |
|
$0.1379 / $0.1561 | Buy Now |
DISTI #
667-EEU-FC1H121
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50V RoHS: Compliant | 2538 |
|
$0.1430 / $0.5400 | Buy Now |
DISTI #
70257374
|
RS | Capacitor, Alum Lytic, Cap 120 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,10x12.5,Bulk | Panasonic Electronic Components EEU-FC1H121 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 / $0.3660 | RFQ |
|
Future Electronics | EEU-FC Series 50 V 120 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7813Bag |
|
$0.1710 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 615mA 3000h 105°C Automotive Bulk RoHS: Compliant |
600 In Stock 3000 On Order |
|
$0.1371 / $0.2546 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 150 |
|
$0.3000 / $0.6000 | Buy Now |
|
Bristol Electronics | 1795 |
|
RFQ | ||
DISTI #
EEU-FC1H121
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 10000 In Stock |
|
$0.1420 / $0.2140 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 615mA 3000h 105°C Automotive Bulk RoHS: Compliant |
600 In Stock 3000 On Order |
|
$0.1371 / $0.2546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy