Part Details for EEU-FC1E821ST by Panasonic Electronic Components
Overview of EEU-FC1E821ST by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FC1E821ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7010
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1E821ST Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.3090 | Buy Now |
DISTI #
10-EEU-FC1E821STCT-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2387 / $0.8000 | Buy Now |
DISTI #
EEU-FC1E821ST
|
Avnet Americas | Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000 hr 105°C Bulk - Tape and Reel (Alt: EEU-FC1E821ST) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2327 / $0.2635 | Buy Now |
DISTI #
667-EEU-FC1E821ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volt 820 uF 0.1 AEC-Q200 RoHS: Compliant | 786 |
|
$0.2300 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.2451 / $0.3091 | Buy Now |
DISTI #
EEU-FC1E821ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volt 820 uF 0.1 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2270 / $0.2580 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.2451 / $0.3091 | Buy Now |
Part Details for EEU-FC1E821ST
EEU-FC1E821ST CAD Models
EEU-FC1E821ST Part Data Attributes:
|
EEU-FC1E821ST
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-FC1E821ST
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |