-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7008
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1E821B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2720 | Buy Now |
DISTI #
EEU-FC1E821B-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2637 | Buy Now |
DISTI #
EEU-FC1E821B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 25 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FC1E821B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2048 / $0.2319 | Buy Now |
DISTI #
667-EEU-FC1E821B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820 uF 500V AEC-Q200 RoHS: Compliant | 0 |
|
$0.2260 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$0.1952 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2157 / $0.2720 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2157 / $0.2720 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.820uF 25V 10x25 5MM 105C 3000H AEC-Q200 THT | 0 |
|
$0.6241 / $0.7177 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy