-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2012
|
Newark | Cap 82Uf 25Vdc 20% 6.3 X 11.2Mm Rdl 2.5Mm 290Ma 1000 Hr Rohs Compliant: Yes |Panasonic EEU-FC1E820 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.4900 | Buy Now |
DISTI #
P11216-ND
|
DigiKey | CAP ALUM 82UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6206 In Stock |
|
$0.0671 / $0.2700 | Buy Now |
DISTI #
EEU-FC1E820
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1E820) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0687 / $0.0778 | Buy Now |
DISTI #
667-EEU-FC1E820
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 25V RoHS: Compliant | 1809 |
|
$0.0700 / $0.3300 | Buy Now |
DISTI #
70257365
|
RS | Capacitor, Alum Lytic, Cap 82 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,6.3x11.2,Bulk | Panasonic Electronic Components EEU-FC1E820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 831 |
|
$0.1280 / $0.1830 | Buy Now |
|
Future Electronics | EEU-FC Series 25 V 82 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 600Bag |
|
$0.0673 / $0.0833 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Automotive Bag RoHS: Compliant |
5998 In Stock |
|
$0.0695 / $0.1047 | Buy Now |
DISTI #
EEU-FC1E820
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 200 In Stock |
|
$0.0680 / $0.1070 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Automotive Bag RoHS: Compliant |
5998 In Stock |
|
$0.0695 / $0.1047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy