-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6989
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1E391B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.2020 | Buy Now |
DISTI #
EEU-FC1E391B-ND
|
DigiKey | CAP ALUM 390UF 20% 25V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2077 | Buy Now |
DISTI #
EEU-FC1E391B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1E391B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1518 / $0.1719 | Buy Now |
DISTI #
667-EEU-FC1E391B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 390uF 25volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.1730 / $0.1980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1447 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 390uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1575 / $0.2016 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 390uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1575 / $0.2016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy