-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5825
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 20%, 25V, Radial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic EEU-FC1E331L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 291 |
|
$0.1800 / $0.1960 | Buy Now |
DISTI #
P10272-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5975 In Stock |
|
$0.1534 / $0.5900 | Buy Now |
DISTI #
EEU-FC1E331L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1E331L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 26 |
|
$0.1379 / $0.1561 | Buy Now |
DISTI #
667-EEU-FC1E331L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V RoHS: Compliant | 737 |
|
$0.1530 / $0.5900 | Buy Now |
DISTI #
E02:0323_01892992
|
Arrow Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive AEC-Q200 Bulk Min Qty: 1600 Package Multiple: 200 Lead time: 21 Weeks Date Code: 2227 | Europe - 1600 |
|
$0.1842 | Buy Now |
DISTI #
V36:1790_07472473
|
Arrow Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive AEC-Q200 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2234 | Americas - 241 |
|
$0.1264 / $0.5900 | Buy Now |
DISTI #
V99:2348_07472473
|
Arrow Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive AEC-Q200 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2214 | Americas - 200 |
|
$0.1381 / $0.2099 | Buy Now |
DISTI #
70257348
|
RS | Capacitor, Alum Electrolytic, Cap 330 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,8x15,Bulk | Panasonic Electronic Components EEU-FC1E331L RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 / $0.3660 | RFQ |
|
Future Electronics | EEU-FC Series 25 V 330 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1561Bag |
|
$0.1440 / $0.1710 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk RoHS: Compliant |
8000 In Stock |
|
$0.1383 / $0.2206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy