-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10273-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14771 In Stock |
|
$0.1534 / $0.5900 | Buy Now |
DISTI #
EEU-FC1E331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1E331) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1379 / $0.1561 | Buy Now |
DISTI #
667-EEU-FC1E331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V RoHS: Compliant | 469 |
|
$0.1530 / $0.4500 | Buy Now |
DISTI #
70257347
|
RS | Capacitor, Alum Lytic, Cap 330 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,10x12.5,Bulk | Panasonic Electronic Components EEU-FC1E331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1075 |
|
$0.2560 / $0.3660 | Buy Now |
|
Future Electronics | EEU-FC Series 25 V 330 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 33Bag |
|
$0.1280 / $0.1510 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1600 In Stock 3000 On Order |
|
$0.1317 / $0.2063 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 213 |
|
$0.4680 / $1.4625 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 250 |
|
$0.1575 / $0.5250 | Buy Now |
DISTI #
EEU-FC1E331
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 33900 In Stock |
|
$0.1370 / $0.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 201 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy