-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5926
|
Newark | Aluminum Electrolytic Capacitor, 1800Uf, 25V, 20%, Radial, Capacitance:1800Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:16Mm, Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1E182 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $0.7650 | Buy Now |
DISTI #
P11225-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
34 In Stock |
|
$0.4532 / $1.3200 | Buy Now |
DISTI #
EEU-FC1E182
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1E182) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4819 / $0.5457 | Buy Now |
DISTI #
667-EEU-FC1E182
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 25V RoHS: Compliant | 393 |
|
$0.4530 / $1.3200 | Buy Now |
DISTI #
70257340
|
RS | Capacitor, Alum Electrolytic, Cap 1800 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,16x20,Bulk | Panasonic Electronic Components EEU-FC1E182 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.4931 / $0.7414 | Buy Now |
|
Bristol Electronics | 511 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 52 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 41 |
|
$0.7500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy