-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-FC1E152BCT-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
986 In Stock |
|
$0.3923 / $1.1900 | Buy Now |
DISTI #
EEU-FC1E152B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1E152B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3900 / $0.4416 | Buy Now |
DISTI #
667-EEU-FC1E152B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 25volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.4000 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3720 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4052 / $0.6000 | Buy Now |
DISTI #
EEU-FC1E152B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 25volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4420 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4052 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy